+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-18-05J

Inductor: wire; THT; 500uH; R: 7mΩ; SC; 18A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-18-05J
TME Symbol:
SC-18-05J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.5mH
Resistance
7mΩ
Manufacturer series
SC
Maximum current
18A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-18-05J
0 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 10 pcs - 6.37 USDGross price for quantities from 10 pcs - 6.37 USD
Net price for quantities from 40 pcs - 5.63 USDGross price for quantities from 40 pcs - 5.63 USD
Net price for quantities from 50 pcs - 5.55 USDGross price for quantities from 50 pcs - 5.55 USD
Net price for quantities from 80 pcs - 5.40 USDGross price for quantities from 80 pcs - 5.40 USD
Net price for quantities from 100 pcs - 5.33 USDGross price for quantities from 100 pcs - 5.33 USD
Net price for quantities from 120 pcs - 5.27 USDGross price for quantities from 120 pcs - 5.27 USD
Net price for quantities from 160 pcs - 5.18 USDGross price for quantities from 160 pcs - 5.18 USD
Net price for quantities from 250 pcs - 5.04 USDGross price for quantities from 250 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.