+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-18-085J

Inductor: wire; THT; 850uH; R: 6mΩ; SC; 18A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-18-085J
TME Symbol:
SC-18-085J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.85mH
Resistance
6mΩ
Manufacturer series
SC
Maximum current
18A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-18-085J
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 30 pcs - 3.02 USDGross price for quantities from 30 pcs - 3.02 USD
Net price for quantities from 60 pcs - 2.85 USDGross price for quantities from 60 pcs - 2.85 USD
Net price for quantities from 120 pcs - 2.68 USDGross price for quantities from 120 pcs - 2.68 USD
Net price for quantities from 180 pcs - 2.61 USDGross price for quantities from 180 pcs - 2.61 USD
Net price for quantities from 270 pcs - 2.56 USDGross price for quantities from 270 pcs - 2.56 USD
Net price for quantities from 510 pcs - 2.47 USDGross price for quantities from 510 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.