+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-18-15JH

Inductor: wire; THT; 1.5mH; R: 10mΩ; SC; 18A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-18-15JH
TME Symbol:
SC-18-15JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Resistance
10mΩ
Manufacturer series
SC
Maximum current
18A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight117 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-18-15JH
0 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 6 pcs - 8.76 USDGross price for quantities from 6 pcs - 8.76 USD
Net price for quantities from 10 pcs - 8.27 USDGross price for quantities from 10 pcs - 8.27 USD
Net price for quantities from 20 pcs - 7.66 USDGross price for quantities from 20 pcs - 7.66 USD
Net price for quantities from 30 pcs - 7.34 USDGross price for quantities from 30 pcs - 7.34 USD
Net price for quantities from 40 pcs - 7.20 USDGross price for quantities from 40 pcs - 7.20 USD
Net price for quantities from 50 pcs - 7.11 USDGross price for quantities from 50 pcs - 7.11 USD
Net price for quantities from 60 pcs - 7.01 USDGross price for quantities from 60 pcs - 7.01 USD
Net price for quantities from 100 pcs - 6.83 USDGross price for quantities from 100 pcs - 6.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.