+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-18-180

Inductor: wire; THT; 1.8mH; R: 11mΩ; SC; 18A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-18-180
TME Symbol:
SC-18-180

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.8mH
Resistance
11mΩ
Manufacturer series
SC
Maximum current
18A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight110.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-18-180
0 in TME stock
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
Net price for quantities from 10 pcs - 8.14 USDGross price for quantities from 10 pcs - 8.14 USD
Net price for quantities from 30 pcs - 7.43 USDGross price for quantities from 30 pcs - 7.43 USD
Net price for quantities from 60 pcs - 7.14 USDGross price for quantities from 60 pcs - 7.14 USD
Net price for quantities from 90 pcs - 6.97 USDGross price for quantities from 90 pcs - 6.97 USD
Net price for quantities from 120 pcs - 6.85 USDGross price for quantities from 120 pcs - 6.85 USD
Net price for quantities from 270 pcs - 6.58 USDGross price for quantities from 270 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.