+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-18-E15JH

Inductor: wire; THT; 1.5mH; R: 10mΩ; SC; 18A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-18-E15JH
TME Symbol:
SC-18-E15JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Resistance
10mΩ
Manufacturer series
SC
Maximum current
18A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-18-E15JH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 7 pcs - 9.05 USDGross price for quantities from 7 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.74 USDGross price for quantities from 10 pcs - 8.74 USD
Net price for quantities from 20 pcs - 8.06 USDGross price for quantities from 20 pcs - 8.06 USD
Net price for quantities from 40 pcs - 7.42 USDGross price for quantities from 40 pcs - 7.42 USD
Net price for quantities from 60 pcs - 7.15 USDGross price for quantities from 60 pcs - 7.15 USD
Net price for quantities from 100 pcs - 6.95 USDGross price for quantities from 100 pcs - 6.95 USD