+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-20-201

Inductor: wire; THT; 2mH; R: 10mΩ; SC; 20A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-20-201
TME Symbol:
SC-20-201

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2mH
Resistance
10mΩ
Manufacturer series
SC
Maximum current
20A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight108.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-20-201
0 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 10 pcs - 7.99 USDGross price for quantities from 10 pcs - 7.99 USD
Net price for quantities from 15 pcs - 7.77 USDGross price for quantities from 15 pcs - 7.77 USD
Net price for quantities from 30 pcs - 7.45 USDGross price for quantities from 30 pcs - 7.45 USD
Net price for quantities from 60 pcs - 7.19 USDGross price for quantities from 60 pcs - 7.19 USD
Net price for quantities from 105 pcs - 6.97 USDGross price for quantities from 105 pcs - 6.97 USD
Net price for quantities from 255 pcs - 6.69 USDGross price for quantities from 255 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)