+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-20-E20JH

Inductor: wire; THT; 2mH; R: 10mΩ; SC; 20A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-20-E20JH
TME Symbol:
SC-20-E20JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2mH
Resistance
10mΩ
Manufacturer series
SC
Maximum current
20A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight119.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-20-E20JH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 12 pcs - 8.09 USDGross price for quantities from 12 pcs - 8.09 USD
Net price for quantities from 24 pcs - 7.64 USDGross price for quantities from 24 pcs - 7.64 USD
Net price for quantities from 36 pcs - 7.46 USDGross price for quantities from 36 pcs - 7.46 USD
Net price for quantities from 48 pcs - 7.33 USDGross price for quantities from 48 pcs - 7.33 USD
Net price for quantities from 60 pcs - 7.23 USDGross price for quantities from 60 pcs - 7.23 USD
Net price for quantities from 108 pcs - 7.00 USDGross price for quantities from 108 pcs - 7.00 USD
Net price for quantities from 252 pcs - 6.77 USDGross price for quantities from 252 pcs - 6.77 USD