+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-30-12JH

Inductor: wire; THT; 1.2mH; R: 6mΩ; SC; 30A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-30-12JH
TME Symbol:
SC-30-12JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.2mH
Resistance
6mΩ
Manufacturer series
SC
Maximum current
30A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight188 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-30-12JH
0 in TME stock
Net price for quantities from 1 pcs - 14.57 USDGross price for quantities from 1 pcs - 14.57 USD
Net price for quantities from 10 pcs - 13.55 USDGross price for quantities from 10 pcs - 13.55 USD
Net price for quantities from 20 pcs - 12.94 USDGross price for quantities from 20 pcs - 12.94 USD
Net price for quantities from 40 pcs - 12.46 USDGross price for quantities from 40 pcs - 12.46 USD
Net price for quantities from 60 pcs - 12.17 USDGross price for quantities from 60 pcs - 12.17 USD
Net price for quantities from 100 pcs - 11.84 USDGross price for quantities from 100 pcs - 11.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.