+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-36

Transformer: current; Smart Home; SUPLA; -15÷60°C


Manufacturer: ZAMEL

Manufacturer part number:
SC-36

Alternative designations: SPA10000007

TME Symbol:
SC-36

Specification

Manufacturer
ZAMEL
Type of Transformer
current
Trade name
Smart Home
Manufacturer series
SUPLA
Operating temperature
-15...60°C
Application
intelligent house
Related items
MEW-01, MEW-02-ETH
Gross weight450.7 g
Certificates
EAN code5903669496717
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
SC-36
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.63 USDGross price for quantities from 1 pcs - 43.63 USD
Net price for quantities from 5 pcs - 42.07 USDGross price for quantities from 5 pcs - 42.07 USD
Net price for quantities from 10 pcs - 40.52 USDGross price for quantities from 10 pcs - 40.52 USD