+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67730

Wire: loudspeaker cable; 2x0.75mm2; stranded; CCA; black-red

Manufacturer: GOOBAY

Manufacturer part number:
67730
TME Symbol:
SC-CCA2X0.75-RB025

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
25m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.5x5.2mm
Gross weight426.9 g
Certificates
EAN code4040849677304
See other products in this category: Speaker Cables GOOBAY,
*
67730
6 in TME stock
Net price for quantities from 1 rol - 5.82 USDGross price for quantities from 1 rol - 5.82 USD
Net price for quantities from 3 rol - 5.23 USDGross price for quantities from 3 rol - 5.23 USD
Net price for quantities from 5 rol - 4.65 USDGross price for quantities from 5 rol - 4.65 USD
Net price for quantities from 10 rol - 4.06 USDGross price for quantities from 10 rol - 4.06 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.