+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67731

Wire: loudspeaker cable; 2x0.75mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
67731
TME Symbol:
SC-CCA2X0.75-RB050

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
50m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.5x5.2mm
Gross weight913.3 g
Certificates
EAN code4040849677311
See other products in this category: Speaker Cables GOOBAY,
*
67731
4 in TME stock
Net price for quantities from 1 rol - 11.05 USDGross price for quantities from 1 rol - 11.05 USD
Net price for quantities from 3 rol - 9.95 USDGross price for quantities from 3 rol - 9.95 USD
Net price for quantities from 5 rol - 8.84 USDGross price for quantities from 5 rol - 8.84 USD
Net price for quantities from 10 rol - 7.74 USDGross price for quantities from 10 rol - 7.74 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.