+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67719

Wire: loudspeaker cable; 2x0.75mm2; stranded; CCA; transparent


Manufacturer: GOOBAY

Manufacturer part number:
67719
TME Symbol:
SC-CCA2X0.75-TR010

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
transparent
Shield structure
unshielded
Package contents
10m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.5x5.2mm
Gross weight150 g
Certificates
EAN code4040849677199
See other products in this category: Speaker Cables GOOBAY,
*
67719
0 in TME stock
Net price for quantities from 1 rol - 2.57 USDGross price for quantities from 1 rol - 2.57 USD
Net price for quantities from 3 rol - 2.32 USDGross price for quantities from 3 rol - 2.32 USD
Net price for quantities from 5 rol - 2.07 USDGross price for quantities from 5 rol - 2.07 USD
Net price for quantities from 10 rol - 1.82 USDGross price for quantities from 10 rol - 1.82 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.