+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67735

Wire: loudspeaker cable; 2x2.5mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
67735
TME Symbol:
SC-CCA2X2.50-RB010

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
10m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.8x8mm
Gross weight454.9 g
Certificates
EAN code4040849677359
See other products in this category: Speaker Cables GOOBAY,
*
67735
9 in TME stock
Net price for quantities from 1 rol - 6.42 USDGross price for quantities from 1 rol - 6.42 USD
Net price for quantities from 3 rol - 5.78 USDGross price for quantities from 3 rol - 5.78 USD
Net price for quantities from 5 rol - 5.14 USDGross price for quantities from 5 rol - 5.14 USD
Net price for quantities from 10 rol - 4.50 USDGross price for quantities from 10 rol - 4.50 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.