+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15024

Wire: loudspeaker cable; 2x2.5mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
15024
TME Symbol:
SC-CCA2X2.50-RB100

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.8x8mm
Gross weight4.7125 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15024
3 in TME stock
Net price for quantities from 1 rol - 72.00 USDGross price for quantities from 1 rol - 72.00 USD
Net price for quantities from 2 rol - 65.45 USDGross price for quantities from 2 rol - 65.45 USD
Net price for quantities from 4 rol - 58.91 USDGross price for quantities from 4 rol - 58.91 USD
Net price for quantities from 8 rol - 52.36 USDGross price for quantities from 8 rol - 52.36 USD
Net price for quantities from 16 rol - 45.82 USDGross price for quantities from 16 rol - 45.82 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 rolCardboard = 4 rol