+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of wire | loudspeaker cable | |
Cable structure | 2x2.5mm2 | |
Core structure | stranded | |
Kind of core | CCA | |
Insulation colour | transparent | |
Shield structure | unshielded | |
Package contents | 25m | |
Number of cores | 2 | |
Core section | 2.5mm2 | |
Cable outside dimensions | 3.8x8mm |