+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15020

Wire: loudspeaker cable; 2x2.5mm2; stranded; CCA; transparent


Manufacturer: GOOBAY

Manufacturer part number:
15020
TME Symbol:
SC-CCA2X2.50-TR100

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
transparent
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.8x8mm
Gross weight4.0903 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15020
4 in TME stock
Net price for quantities from 1 rol - 72.07 USDGross price for quantities from 1 rol - 72.07 USD
Net price for quantities from 2 rol - 65.52 USDGross price for quantities from 2 rol - 65.52 USD
Net price for quantities from 4 rol - 58.97 USDGross price for quantities from 4 rol - 58.97 USD
Net price for quantities from 8 rol - 52.42 USDGross price for quantities from 8 rol - 52.42 USD
Net price for quantities from 16 rol - 45.86 USDGross price for quantities from 16 rol - 45.86 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 rol