+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67751

Wire: loudspeaker cable; 2x2.5mm2; stranded; CCA; white


Manufacturer: GOOBAY

Manufacturer part number:
67751
TME Symbol:
SC-CCA2X2.50-WH025

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
white
Shield structure
unshielded
Package contents
25m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
3.8x8mm
Gross weight1.1311 kg
Certificates
EAN code4040849677519
See other products in this category: Speaker Cables GOOBAY,
*
67751
1 in TME stock
Net price for quantities from 1 rol - 15.49 USDGross price for quantities from 1 rol - 15.49 USD
Net price for quantities from 3 rol - 13.79 USDGross price for quantities from 3 rol - 13.79 USD
Net price for quantities from 5 rol - 12.32 USDGross price for quantities from 5 rol - 12.32 USD
Net price for quantities from 10 rol - 10.86 USDGross price for quantities from 10 rol - 10.86 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.