+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67740

Wire: loudspeaker cable; 2x4mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
67740
TME Symbol:
SC-CCA2X4.00-RB050

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x4mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
50m
Number of cores
2
Core section
4mm2
Cable outside dimensions
5x10mm
Gross weight3.4915 kg
Certificates
EAN code4040849677403
See other products in this category: Speaker Cables GOOBAY,
*
67740
2 in TME stock
Net price for quantities from 1 rol - 49.96 USDGross price for quantities from 1 rol - 49.96 USD
Net price for quantities from 3 rol - 44.97 USDGross price for quantities from 3 rol - 44.97 USD
Net price for quantities from 5 rol - 39.97 USDGross price for quantities from 5 rol - 39.97 USD
Net price for quantities from 10 rol - 35.22 USDGross price for quantities from 10 rol - 35.22 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.