+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67729

Wire: loudspeaker cable; 2x4mm2; stranded; CCA; transparent


Manufacturer: GOOBAY

Manufacturer part number:
67729
TME Symbol:
SC-CCA2X4.00-TR050

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x4mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
transparent
Shield structure
unshielded
Package contents
50m
Number of cores
2
Core section
4mm2
Cable outside dimensions
5x10mm
Gross weight2.9448 kg
Certificates
EAN code4040849677298
See other products in this category: Speaker Cables GOOBAY,
*
67729
2 in TME stock
Net price for quantities from 1 rol - 50.10 USDGross price for quantities from 1 rol - 50.10 USD
Net price for quantities from 3 rol - 45.09 USDGross price for quantities from 3 rol - 45.09 USD
Net price for quantities from 5 rol - 40.08 USDGross price for quantities from 5 rol - 40.08 USD
Net price for quantities from 10 rol - 35.07 USDGross price for quantities from 10 rol - 35.07 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.