+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15099

Wire: loudspeaker cable; 2x2.5mm2; stranded; OFC; black-red


Manufacturer: GOOBAY

Manufacturer part number:
15099
TME Symbol:
SC-CU2X2.50-RB010

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Package contents
10m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
8x14mm
Gross weight717 g
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15099
5 in TME stock
Net price for quantities from 1 rol - 35.73 USDGross price for quantities from 1 rol - 35.73 USD
Net price for quantities from 2 rol - 32.48 USDGross price for quantities from 2 rol - 32.48 USD
Net price for quantities from 4 rol - 29.23 USDGross price for quantities from 4 rol - 29.23 USD
Net price for quantities from 8 rol - 25.99 USDGross price for quantities from 8 rol - 25.99 USD
Net price for quantities from 16 rol - 22.74 USDGross price for quantities from 16 rol - 22.74 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.