+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | M23 | |
Connector | contact | |
Kind of connector | female | |
Contact size | 1mm | |
Manufacturer series | Motiongrade | |
Contact plating | gold-plated | |
Wire cross-section | 0.1...0.25mm2 | |
Wire size | 28AWG...24AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Current rating | 10A | |
Number of pins | 1 |