+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC000041

Connector: circular; PIN: 1; male; crimped; gold-plated; 75A


Manufacturer: AMPHENOL

Manufacturer part number:
SC000041
TME Symbol:
SC000041

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Number of pins
1
Kind of connector
male
Electrical mounting
crimped
Contact plating
gold-plated
Current rating
75A
Spatial orientation
straight
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
SC000041
0 in TME stock
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
Net price for quantities from 1600 pcs - 1.83 USDGross price for quantities from 1600 pcs - 1.83 USD
Net price for quantities from 2400 pcs - 1.79 USDGross price for quantities from 2400 pcs - 1.79 USD
Net price for quantities from 3200 pcs - 1.74 USDGross price for quantities from 3200 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.