+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAMERA ADAPTER CABLE FFC 22W TO15W 150MM

Adapter; 0.15m


Manufacturer: RASPBERRY PI

Manufacturer part number:
CAMERA ADAPTER CABLE FFC 22W TO15W 150MM
TME Symbol:
SC0002

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
adapter
Cable length
0.15m
Gross weight50 g
Certificates
EAN code5056561801247

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
CAMERA ADAPTER CABLE FFC 22W TO15W 150MM
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order