+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC000260

Connector: circular; socket; PIN: 1; female; crimped; gold-plated


Manufacturer: AMPHENOL

Manufacturer part number:
SC000260
TME Symbol:
SC000260

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
socket
Number of pins
1
Kind of connector
female
Electrical mounting
crimped
Contact plating
gold-plated
Current rating
30A
Spatial orientation
straight
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
SC000260
0 in TME stock
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
Net price for quantities from 2500 pcs - 0.74 USDGross price for quantities from 2500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.