+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Number of pins | 1 | |
Kind of connector | male | |
Electrical mounting | crimped | |
Contact plating | gold-plated | |
Current rating | 0.5A |