+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPI OFFICIAL CASE FOR PI ZERO/ZERO W BUL

Case; white,red; Enclos.mat: ABS

Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI OFFICIAL CASE FOR PI ZERO/ZERO W BUL
TME Symbol:
SC0049

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
case
Body colour
red, white
Enclosure material
ABS
Related items
SC1146, SC0019, SC0020
Application - series/manufacturer
Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Gross weight50 g
Certificates
EAN code707565827171

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RPI OFFICIAL CASE FOR PI ZERO/ZERO W BUL
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order