+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC0120

Digital alarm clock; Temp: 0÷50°C; Display: LCD; white; 20÷90%RH


Manufacturer: LOGILINK

Manufacturer part number:
SC0120
TME Symbol:
SC0120

Specification

Manufacturer
LOGILINK
Type of automation module
digital alarm clock
Operating temperature
0...50°C
Body dimensions
84x40x80mm
Kind of display used
LCD
Colour
white
Temperature measuring range
0...50°C
Kind of module
digital thermomemeter, humidity sensor, security, temperature sensor
Humidity measuring range
20...90% RH
Enclosure material
ABS
Body colour
white
Tolerance
±5%
Measuring unit
°C, °F
Additional functions
  • alarm / snooze function
  • clock modes 12h/24h
  • date and time setting possibility
Battery/ rechargeable battery
  • rechargeable battery AAA x3
Gross weight150 g
Certificates
EAN code4052792073737
See other products in this category: Building Automation LOGILINK,
*
SC0120
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 5 pcs - 8.30 USDGross price for quantities from 5 pcs - 8.30 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD