+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPI CM4S CM4S02032 2GB RAM 32GB EMMC

SOM; integrated compute module; Cortex A72; Compute Module 4S


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CM4S CM4S02032 2GB RAM 32GB EMMC

Alternative designations: CM4S02032

TME Symbol:
SC01765

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
SOM
Trade name
integrated compute module, RPI CM4S CM4S02032 2GB RAM 32GB EMMC
Kind of architecture
Cortex A72
Manufacturer series
Compute Module 4S
Clock frequency
1.5GHz
Processor
BCM2711
Memory
2GB RAM 32GB eMMC
Dimensions
67.6x31mm
Operating temperature
-20...85°C
Video coding
H.264, H.265, OpenGL ES 3.0
Connection
SO DIMM 200
Interface
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SPI
  • TV
  • UART
  • USB 2.0
Gross weight11.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RPI CM4S CM4S02032 2GB RAM 32GB EMMC
59 in TME stock
Net price for quantities from 1 pcs - 88.20 USDGross price for quantities from 1 pcs - 88.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts