+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPI CM4S CM4S04000 4GB RAM

SOM; integrated compute module; Cortex A72; Compute Module 4S


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CM4S CM4S04000 4GB RAM

Alternative designations: CM4S04000

TME Symbol:
SC01766

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
SOM
Trade name
integrated compute module, RPI CM4S CM4S04000 4GB RAM
Kind of architecture
Cortex A72
Manufacturer series
Compute Module 4S
Clock frequency
1.5GHz
Processor
BCM2711
Memory
4GB RAM
Dimensions
67.6x31mm
Operating temperature
-20...85°C
Video coding
H.264, H.265, OpenGL ES 3.0
Connection
SO DIMM 200
Interface
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SDIO
  • SPI
  • TV
  • UART
  • USB 2.0
Gross weight11.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RPI CM4S CM4S04000 4GB RAM
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 85.00 USDGross price for quantities from 1 pcs - 85.00 USD