+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RASPBERRY PI 4 MODEL B 2GB RAM

Single-board computer; Raspberry Pi 4; 1.8GHz; BCM2711; 2GBRAM

Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 4 MODEL B 2GB RAM
TME Symbol:
SC0193-11

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 4
Clock frequency
1.8GHz
Kind of architecture
Cortex A72
Processor
BCM2711
Memory
2GB RAM
Bluetooth version
5.0, BLE
Dimensions
85x56mm
Version
wireless
Connection
Jack 3.5mm socket, micro HDMI x2, MIPI-CSI, MIPI DSI, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Operating temperature
0...50°C
Video coding
H.264, H.265, OpenGL ES 3.0
Related items
SC1022, SC0167, SC0197, SC0202, SC0206, SC0229, SC0230, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0448, SC0532, SC0546, SC0715, SC0753, SC0754, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi 4 B 2GB RAM
Supply voltage
  • 5V DC
Interface
  • Audio
  • Ethernet
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SDIO
  • SPI
  • UART
  • USB
Gross weight63.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI
*
RASPBERRY PI 4 MODEL B 2GB RAM
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 150 pcs