+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RASPBERRY PI4/2GB DUAL RAM

Single-board computer; Raspberry Pi 4; 1.8GHz; BCM2711; 2GBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI4/2GB DUAL RAM
TME Symbol:
SC0193-13

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 4
Clock frequency
1.8GHz
Kind of architecture
Cortex A72
Processor
BCM2711
Memory
2GB RAM
Bluetooth version
5.0, BLE
Dimensions
85x56mm
Version
wireless
Connection
Jack 3.5mm socket, micro HDMI x2, MIPI-CSI, MIPI DSI, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Operating temperature
0...50°C
Video coding
H.264, H.265, OpenGL ES 3.0
Related items
SC1022, SC0167, SC0197, SC0202, SC0206, SC0229, SC0230, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0448, SC0532, SC0546, SC0715, SC0753, SC0754, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi 4 B 2GB RAM
Supply voltage
  • 5V DC
Interface
  • Audio
  • Ethernet
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SDIO
  • SPI
  • UART
  • USB
Gross weight54.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI4/2GB DUAL RAM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 67.50 USDGross price for quantities from 1 pcs - 67.50 USD
Packaging method by the manufacturer:Cardboard = 180 pcs