+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RASPBERRY PI SENSE HAT REV.2

Expansion board; Comp: HTS221,LPS25HB,LSM9DS1,TCS3400


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI SENSE HAT REV.2
TME Symbol:
SC0329

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
expansion board
Components
HTS221, LPS25HB, LSM9DS1, TCS3400
Dimensions
65x56.5mm
Kind of module
colour sensor, humidity/temperature sensor, IMU, joystick, LED matrix, pressure sensor, temperature sensor
Related items
SC1110, SC1111, SC1112, SC1146, SC0130-J, SC0192-9, SC0193-9, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Gross weight35.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI SENSE HAT REV.2
152 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.55 USDGross price for quantities from 1 pcs - 30.55 USD
Packaging method by the manufacturer:
Cardboard = 150 pcs