+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPI CM4 CM4102000 2GB RAM BLE

SOM; integrated compute module; Cortex A72; Compute Module 4

Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CM4 CM4102000 2GB RAM BLE
TME Symbol:
SC0667

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
SOM
Trade name
integrated compute module, RPI CM4 CM4102000 2GB RAM BLE
Kind of architecture
Cortex A72
Manufacturer series
Compute Module 4
Clock frequency
1.5GHz
Processor
BCM2711
Memory
2GB RAM
Dimensions
55x40mm
Version
wireless
Communictions protocol
IEEE 802.11ac/b/g/n
WiFi
2,4GHz, 5GHz
Bluetooth version
5.0, BLE
Operating temperature
-20...85°C
Video coding
H.264, H.265, OpenGL ES 3.0
Related items
SC0326, SC0480
Connection
PCIe 2.0, U.FL
Interface
  • Ethernet
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI2
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SDIO
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 5V DC
Gross weight0.5 g
Certificates
EAN code728886755295

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RPI CM4 CM4102000 2GB RAM BLE
0 in TME stock
Net price for quantities from 1 pcs - 62.50 USDGross price for quantities from 1 pcs - 62.50 USD
No. of pieces (Multiplicity: 1)
Hardly available product