+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RASPBERRY PI | |
Type of minicomputer | SOM | |
Trade name | integrated compute module, RPI CM4 CM4104000 4GB RAM BLE | |
Kind of architecture | Cortex A72 | |
Manufacturer series | Compute Module 4 | |
Clock frequency | 1.5GHz | |
Processor | BCM2711 | |
Memory | 4GB RAM | |
Dimensions | 55x40mm | |
Version | wireless | |
Communictions protocol | IEEE 802.11ac/b/g/n | |
WiFi | 2,4GHz, 5GHz | |
Bluetooth version | 5.0, BLE | |
Operating temperature | -20...85°C | |
Video coding | H.264, H.265, OpenGL ES 3.0 | |
Related items | SC0326, SC0480 | |
Connection | PCIe 2.0, U.FL |