+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPI CM4 CM4004008 4GB RAM 8GB EMMC

SOM; integrated compute module; Cortex A72; Compute Module 4


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CM4 CM4004008 4GB RAM 8GB EMMC
TME Symbol:
SC0684

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
SOM
Trade name
integrated compute module, RPI CM4 CM4004008 4GB RAM 8GB EMMC
Kind of architecture
Cortex A72
Manufacturer series
Compute Module 4
Clock frequency
1.5GHz
Processor
BCM2711
Memory
4GB RAM 8GB eMMC
Dimensions
55x40mm
Operating temperature
-20...85°C
Video coding
H.264, H.265, OpenGL ES 3.0
Related items
SC0326
Connection
PCIe 2.0
Interface
  • Ethernet
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI2
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 5V DC
Gross weight13.28 g
Certificates
EAN code728886755455

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RPI CM4 CM4004008 4GB RAM 8GB EMMC
0 in TME stock
Net price for quantities from 1 pcs - 115.00 USDGross price for quantities from 1 pcs - 115.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 250 pcs