+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSA-48E-080600D5/EU, BUILD HAT PSU, EU

Power supply; white; 1.5m; 100÷240VAC; 6A; Out: 5,5/2,1/11; 8VDC


Manufacturer: RASPBERRY PI

Manufacturer part number:
KSA-48E-080600D5/EU, BUILD HAT PSU, EU
TME Symbol:
SC0748

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
power supply
Colour
white
Cable length
1.5m
Maximum output current
6A
Kind of output connector
5,5/2,1/11
Maximum output voltage
8V DC
Power
48W
Connectors for the country
Europe
Related items
SC0622
Supply voltage
  • 100...240V AC
Gross weight207.5 g
Certificates
EAN code5056561800165

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
KSA-48E-080600D5/EU, BUILD HAT PSU, EU
60 in TME stock
Net price for quantities from 1 pcs - 15.40 USDGross price for quantities from 1 pcs - 15.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs