+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC08-11EWA

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; red; 1.9÷6.4mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC08-11EWA
TME Symbol:
SC08-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
1.9...6.4mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x20mm
Mounting
THT
Wavelength
625nm
Gross weight5.27 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC08-11EWA
1671 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 18 pcs - 2.12 USDGross price for quantities from 18 pcs - 2.12 USD
Net price for quantities from 54 pcs - 1.91 USDGross price for quantities from 54 pcs - 1.91 USD
Net price for quantities from 90 pcs - 1.81 USDGross price for quantities from 90 pcs - 1.81 USD
Net price for quantities from 108 pcs - 1.78 USDGross price for quantities from 108 pcs - 1.78 USD
Net price for quantities from 180 pcs - 1.69 USDGross price for quantities from 180 pcs - 1.69 USD
Net price for quantities from 252 pcs - 1.65 USDGross price for quantities from 252 pcs - 1.65 USD
Net price for quantities from 504 pcs - 1.55 USDGross price for quantities from 504 pcs - 1.55 USD
Packaging method by the manufacturer:
Tube = 18 pcs