+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC08-11SURKWA

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; red; 21÷61mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC08-11SURKWA
TME Symbol:
SC08-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
21...61mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x20mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight1 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC08-11SURKWA
0 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 18 pcs - 2.25 USDGross price for quantities from 18 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 50 pcs - 2.05 USDGross price for quantities from 50 pcs - 2.05 USD
Net price for quantities from 90 pcs - 1.95 USDGross price for quantities from 90 pcs - 1.95 USD
Net price for quantities from 108 pcs - 1.92 USDGross price for quantities from 108 pcs - 1.92 USD
Net price for quantities from 180 pcs - 1.82 USDGross price for quantities from 180 pcs - 1.82 USD
Net price for quantities from 504 pcs - 1.65 USDGross price for quantities from 504 pcs - 1.65 USD
Net price for quantities from 1008 pcs - 1.54 USDGross price for quantities from 1008 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.