+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC10-21EWA

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; red; 4.7÷16mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC10-21EWA
TME Symbol:
SC10-21EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
red
Luminosity
4.7...16mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
30.4mm
Dimensions
34x24mm
Mounting
THT
Wavelength
625nm
Gross weight9.4 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC10-21EWA
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order
Packaging method by the manufacturerTube = 20 pcs