+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPI DISPLAY CABLE STANDARD-MINI-500MM

Connection cable; 500mm; Raspberry Pi 5


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI DISPLAY CABLE STANDARD-MINI-500MM
TME Symbol:
SC1133

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
connection cable
Cable length
0.5m
Related items
SC1111, SC1112, SC1113, SC1642, SC2162
Application - series/manufacturer
Raspberry Pi 5
Gross weight4.529 g
Certificates
EAN code5056561803500

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RPI DISPLAY CABLE STANDARD-MINI-500MM
225 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcsCardboard = 360 pcs