+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RASPBERRY PI DISPLAY REVISION 4

Display; connection cable,TFT display; Dim: 192.66x110.76mm


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI DISPLAY REVISION 4
TME Symbol:
SC1227

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
display
Dimensions
192.66x110.76mm
Body colour
black
Resolution
800x480px
Operating temperature
-20...70°C
Viewing angle
120...140°
Screen size
7"
Window dimensions (H x W)
154.08x85.92mm
Luminosity
250cd/m2
Related items
SC1110, SC1111, SC1112, SC1113, SC0130-J, SC0192-9, SC0193-9, SC0194-9, SC0195-9, SC0022, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 4, Raspberry Pi 5
Kit contents
  • connection cable
  • TFT display
Interface
  • DSI
  • I2C
Gross weight331.6 g
Certificates
EAN code5056561800073

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI DISPLAY REVISION 4
321 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.00 USDGross price for quantities from 1 pcs - 60.00 USD
Packaging method by the manufacturer:
Cardboard = 40 pcs