+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RASPBERRY PI 5 4GB RAM

Single-board computer; Raspberry Pi 5; 2.4GHz; BCM2712; 4GBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 5 4GB RAM

Alternative designations: SC1111

TME Symbol:
SC1431

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 5
Clock frequency
2.4GHz
Kind of architecture
Cortex A76
Processor
BCM2712
Memory
4GB RAM
Bluetooth version
5.0, BLE
Dimensions
85x56mm
Version
wireless
Connection
micro HDMI x2, MIPI-CSI, MIPI DSI, PCIe 2.0, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Video coding
OpenGL ES 3.1, Vulkan® 1.2
Related items
SC1129, SC1148, SC1152, SC1157, SC1159, SC1160, SC1163, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0532, SC0546, SC0715, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi 5 4GB RAM
Supply voltage
  • 5V DC
Interface
  • Ethernet
  • GPIO
  • MIPI-CSI
  • MIPI-DSI
  • PCIe 2.0
  • SDIO
  • USB
Gross weight52.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 5 4GB RAM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 110.00 USDGross price for quantities from 1 pcs - 110.00 USD
Packaging method by the manufacturer:Cardboard = 180 pcs