+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC15-11SURKWA

Display: LED; 7-segment; 38.1mm; 1.5"; No.char: 1; red; 88÷210mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC15-11SURKWA
TME Symbol:
SC15-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
38.1mm
Digit height
1.5"
Number of characters
1
Colour
red
Luminosity
88...210mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
40.64mm
Dimensions
47x33.15mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight20 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC15-11SURKWA
0 in TME stock
No. of pieces (Multiplicity: 2 025)
Minimum order quantity: 2 025.
Multiplicity: 2 025.
Product for special order