+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RASPBERRY PI RP2350A0A4 7” REEL

IC: RP2350 microcontroller; IC RP2350A0A4 T&R 500 (7 REEL)


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI RP2350A0A4 7” REEL
TME Symbol:
SC1509-A4

Specification

Manufacturer
RASPBERRY PI
Type of integrated circuit
RP2350 microcontroller
Trade name
IC RP2350A0A4 T&R 500 (7 REEL)
Clock frequency
150MHz
Kind of architecture
Cortex M33, RISC-V
Memory
520kB SRAM
Related items
ABM8-272-T3, AOTA-B201610S3R3-101-T
Mounting
SMD
Case
QFN60
Supply voltage
  • 1.8...3.3V DC
Interface
  • ADC
  • GPIO
  • I2C x2
  • PWM
  • SPI x2
  • UART x2
  • USB 1.1
Gross weight0.179 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
*
RASPBERRY PI RP2350A0A4 7” REEL
249 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD