+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RASPBERRY PI
Manufacturer | RASPBERRY PI | |
Type of integrated circuit | RP2350 microcontroller | |
Clock frequency | 150MHz | |
Kind of architecture | Cortex M33, RISC-V | |
Memory | 520kB SRAM | |
Related items | ABM8-272-T3, AOTA-B201610S3R3-101-T | |
Mounting | SMD | |
Case | QFN80 |