+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPI CM5 CM5008000 8GB RAM

SOM; RPI CM5 CM5008000 8GB RAM,integrated compute module; 5VDC


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CM5 CM5008000 8GB RAM

Alternative designations: CM5008000

TME Symbol:
SC1568

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
SOM
Trade name
integrated compute module, RPI CM5 CM5008000 8GB RAM
Kind of architecture
Cortex A76
Manufacturer series
Compute Module 5
Clock frequency
2.4GHz
Processor
BCM2712
Memory
8GB RAM
Dimensions
55x40mm
Operating temperature
-20...85°C
Video coding
HEVC/H.265
Related items
SC1751, SC1752, SC1753
Connection
PCIe 2.0
Interface
  • DPI
  • Ethernet
  • GPCLK x3
  • GPIO x30
  • HDMI 2.0 x2
  • I2C x5
  • I2S
  • MIPI x2
  • PCIe 2.0
  • PWM x4
  • SDIO
  • SPI x5
  • UART x5
  • USB 2.0
  • USB 3.0 x2
Supply voltage
  • 5V DC
Gross weight14.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RPI CM5 CM5008000 8GB RAM
3 in TME stock
Net price for quantities from 1 pcs - 168.53 USDGross price for quantities from 1 pcs - 168.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product