+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RASPBERY PI POE+ INJECTOR

Power supply; 100÷240VAC; 550mA; 55VDC; 30W; black; indoor; Ch: 1


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERY PI POE+ INJECTOR
TME Symbol:
SC1677

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
power supply
Maximum output current
0.55A
Maximum output voltage
55V DC
Power
30W
Connectors for the country
Europe
Body colour
black
Application
indoor
Related items
SN311-3/07/1.8B
Connection
IEC, RJ45, RJ45 - PoE
Number of channels
1
Data transfer rate
100Mbps...1Gbps
Supply voltage
  • 100...240V AC
Caution!
  • without connection cables
Gross weight238.18 g
Certificates
EAN code5056561805221

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERY PI POE+ INJECTOR
33 in TME stock
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.