+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RASPBERRY PI
Manufacturer | RASPBERRY PI | |
Type of accessories for development kits | power supply | |
Cable length | 1.5m | |
Maximum output current | 5A | |
Kind of output connector | USB C | |
Maximum output voltage | 20V DC | |
Power | 45W | |
Connectors for the country | Europe | |
Body colour | white | |
Application - series/manufacturer | Raspberry Pi 5 |