+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPI CAMERA CABLE STANDARD-MINI-200MM

Connection cable; 200mm


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CAMERA CABLE STANDARD-MINI-200MM
TME Symbol:
SC1892

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
connection cable
Cable length
0.2m
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0019, SC0020, SC0023, SC0024
Application - series/manufacturer
Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Gross weight1.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RPI CAMERA CABLE STANDARD-MINI-200MM
2365 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Packaging method by the manufacturer:Tray = 90 pcs