+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RASPBERRY PI
Manufacturer | RASPBERRY PI | |
Type of accessories for development kits | display | |
Dimensions | 143.5x92x10.5mm | |
Body colour | black | |
Interface | 24bit RGB | |
Resolution | 720x1280px | |
Viewing angle | 85° | |
Screen size | 5" |